Vishay Precision GroupY4485V0001QT0RWiderstandsnetzwerke und -Anordnungen
Res Metal Foil NET 10K Ohm/10K Ohm 0.02% 0.1W(1/10W) ±0.2ppm/°C VOLT/D Molded 3-Pin J-Lead SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Network | |
2 | |
10K/10K | |
0.02% | |
25 | |
0.1 (1/10) | |
0.05 (1/20) | |
Metal Foil | |
-65 | |
125 | |
±0.2 | |
70 to 125 | |
VOLT/D | |
Molded | |
J-Lead | |
3 | |
Tape and Reel | |
SMD | |
Rectangular | |
4.06 | |
2.69 | |
1.6 | |
Surface Mount |
Downsize multiple resistors onto a single chip with the Y4485V0001QT0R resistor array, developed by Vishay Precision Group. This durable part has a power rating of M W. This product is Blue mm long and 25 mm. This device utilizes quick disconnect terminal technology.