HoneywellYA-2CB713-A2Schnappschalter
Switch Snap Action N.O. SPST Plunger 15A 480VAC 250VDC 1118.55VA 6.12N Screw Mount Screw
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | Unknown |
PPAP | Unknown |
Only this YA-2CB713-A2 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPST configuration. This device has a maximum current rating of 15 A @ 480VAC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The YA-2CB713-A2 snap action switch has a screw termination style. This product is 49.28 mm long, 40.39 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.