HoneywellYA-2RB-D504Schnappschalter
Switch Snap Action N.O. SPST Plunger 20A 480VAC 250VDC 1491.4VA 6.12N Screw Mount Quick Connect Automotive
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
N.O. | |
Plunger | |
SPST | |
20@480VAC | |
1491.4 | |
0.19 | |
Screw Mount | |
Quick Connect | |
Straight | |
-55 | |
85 | |
6.12 |
Only this YA-2RB-D504 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPST configuration. This device has a maximum current rating of 20 A @ 480VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The YA-2RB-D504 snap action switch has a quick connect termination style. This product is 49.28 mm long, 44.2 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.