HoneywellYA-2RBTSchnappschalter

Switch Snap Action N.O. SPST Plunger 20A 480VAC 250VDC 6.12N Screw Mount Screw Automotive

Only this YA-2RBT snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPST configuration. This device has a maximum current rating of 20 A @ 480VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The YA-2RBT snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 36.58 mm tall and 17.45 mm deep.

A datasheet is only available for this product at this time.