Compliant | |
EAR99 | |
Active | |
8535.90.80.20 | |
Automotive | No |
PPAP | No |
Lug Terminal | |
Crimp | |
Straight | |
9.52 | |
Electro Tin | |
(3/0) | |
35000V | |
90 | |
Non-Insulated | |
3.79 | |
0.26 | |
Cable Mount |
The lug terminal YA27A7 wire terminal from Burndy is the best way to connect to your circuit's terminal blocks. This product is 3.79 mm long and 0.26 mm. Its wire is (3/0) AWG.