NKK SwitchesYB02WKW01-5F12-JFSchaltindikatoren
Switch Indicators 12VDC 20mA LED Round Quick Connect/Solder Lug Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
LED | |
Green | |
Round | |
Black | |
Round Raised | |
Clear | |
12VDC | |
20 | |
Quick Connect/Solder Lug | |
Panel Mount with Threads | |
16(Round) | |
-25 | |
50 | |
18 | |
18 | |
32.6 |
Monitor the status of your circuit with this YB02WKW01-5F12-JF switch indicator from NKK Switches that lights up when you switch your circuit turns on and off. This switch indicator has an operating temperature range of -25 °C to 50 °C. This product is 18 mm long, 32.6 mm tall and 18 mm deep.