NKK SwitchesYB15SKG01-6B-JBDruckknopfschalter
Switch Push Button ON (ON) SPDT Square Button 0.1A 28VAC 28VDC 0.4VA Momentary Panel Mount Quick Connect/Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
SPDT | |
ON (ON) | |
Threaded | |
0.1@28VAC 30VDC | |
0.4@28VAC 28VDC | |
1000VAC | |
200 | |
100 | |
100000 | |
1000000 | |
Clear/White | |
Panel Mount | |
Quick Connect/Solder Lug | |
3 | |
7.3 | |
White | |
Joint of (Housing/Inner Case)/Terminals/Cap | |
Nitrile Butadiene Rubber/Epoxy/Thermoplastic Elastomer | |
IP65 | |
Glass Fiber/Polyamide | |
Glass Fiber/Polyamide | |
Straight | |
-25 | |
50 | |
M16P1 | |
9.4 | |
6.1 | |
18 | |
18 | |
32.6 |