NKK SwitchesYB15SKW01-BBDruckknopfschalter
Switch Push Button ON (ON) SPDT Square Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
SPDT | |
ON (ON) | |
Threaded | |
3@250VAC 30VDC | |
1000VAC | |
200 | |
50 | |
100000 | |
1000000 | |
White/White | |
Panel Mount | |
Quick Connect/Solder Lug | |
3 | |
7.3 | |
Joint of (Housing/Inner Case)/Terminals/Cap | |
Nitrile Butadiene Rubber/Epoxy/Thermoplastic Elastomer | |
Glass Fiber/Polyamide | |
Glass Fiber/Polyamide | |
Straight | |
-25 | |
70 | |
M16P1 | |
9.4 | |
6.1 | |
18 | |
18 | |
32.6 |
Never worry about turning off components or cutting off certain sections of a circuit with this YB15SKW01-BB push button switch from NKK Switches. This device has a maximum current rating of 3 A @ 250VAC 30VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The YB15SKW01-BB push switch has a quick connect/solder lug termination style. This product is 18 mm long, 32.6 mm tall and 18 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.