NKK SwitchesYB26WCKW01-5C-JCDruckknopfschalter
Switch Push Button ON ON DPDT Round Button 3A 250VAC 30VDC Alternate Panel Mount Quick Connect/Solder Lug
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.33 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Alternate Contact | |
Round Button | |
DPDT | |
ON ON | |
Threaded | |
3@250VAC 30VDC | |
1000VAC | |
200 | |
50 | |
100000 | |
200000 | |
Clear/Red | |
3 | |
Panel Mount | |
Quick Connect/Solder Lug | |
6 | |
7.3 | |
Red | |
Panel/Joint of (Housing/Inner Case)/Terminals/Cap | |
O-Ring/Nitrile Butadiene Rubber/Epoxy/Thermoplastic Elastomer | |
IP65 | |
Glass Fiber/Polyamide | |
Glass Fiber/Polyamide | |
Straight | |
-25 | |
50 | |
M16P1 | |
9.4 | |
6.1 | |
18 | |
18 | |
32.6 |