YageoYC122-JR-0736RLWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 36 Ohm 5% ±200ppm/°C ISOL Epoxy 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.40 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Array | |
2 | |
36 | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
High Reliability | |
Epoxy | |
0404 | |
0402 | |
Convex | |
4 | |
0.67 | |
Tape and Reel | |
SMD | |
Rectangular | |
0404(2 X 0402) | |
1 | |
1 | |
0.3 | |
Surface Mount |
Create more space in your circuit design by using this YC122-JR-0736RL resistor array developed by Yageo that packs multiple resistors into one IC chip. This product's 2 resistors have a value of 36 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 4 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. The YC122-JR-0736RL part has a convex termination style. This product is 1 mm long, 0.3 mm tall and 1 mm deep. This device is made with thick film technology. This product's terminal pitch is 0.67 mm.