50% Off

YageoYC164-JR-07330KLWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 330K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Conserve space and power by adopting this YC164-JR-07330KL resistor array from Yageo, allowing multiple configurations of resistors to be downsized into an IC. This product's 4 resistors have a value of 330K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device utilizes thick film technology. It has a tolerance of 5%. The YC164-JR-07330KL part has a convex termination style. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part if shipping to the United States

1.357 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,28 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1852+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1357
      Country Of origin:
      China
         
      • Price: 0,0036 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1852+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1.357 Stück
      • Price: 0,0036 €