YageoYC164-JR-07680RLWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 680 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
This YC164-JR-07680RL resistor array by Yageo packs multiple resistors into one IC chip. This product's 4 resistors have a value of 680 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The YC164-JR-07680RL part has a convex termination style. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device is made with thick film technology. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |