HoneywellYE-2RB-A2Schnappschalter
Switch Snap Action N.O. SPST Plunger 25A 277VAC 1491.4VA 6.12N Screw Mount Screw
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | Unknown |
PPAP | Unknown |
The YE-2RB-A2 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 25 A @ 250VAC. It has a SPST configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The YE-2RB-A2 snap action switch has a screw termination style. The maximum AC voltage rating is 277 VAC. This product is 49.28 mm long, 40.39 mm tall and 17.45 mm deep.