HoneywellYE-2RQ27-A4Schnappschalter
Switch Snap Action N.O. SPST Plunger 25A 250VAC 6.12N Panel Mount Screw Automotive
Compliant | |
EAR99 | |
Obsolete | |
8536509065 | |
Automotive | Unknown |
PPAP | Unknown |
The YE-2RQ27-A4 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPST configuration. This device has a maximum current rating of 25 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 121 °C. The YE-2RQ27-A4 snap action switch has a screw termination style. The maximum AC voltage rating is 250 VAC. This product is 49.28 mm long, 48.23 mm tall and 17.45 mm deep.