Bel Power SolutionsYNV12T05DC/DC-Wandler und Spannungsreglermodul
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 5A 27.5W 5-Pin SIP Module
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 11.16 |
Verpackungsbreite | 5.41 |
Verpackungslänge | 22.86 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
5 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down YNV12T05 DC to DC converter and switching regulator module. It has a voltage of 0.7525 to 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.