TE ConnectivityYR1B1K62CCWiderstand, fest, Einzeldurchsteckloch
Res Thin Film 1.62K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thin Film 1.62K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |