TE ConnectivityYR1B30K1CCWiderstand, fest, Einzeldurchsteckloch
Res Thin Film 30.1K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thin Film 30.1K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |