IntelYW80L186EB13Mikroprozessor

MPU 80186 Processor 16bit 13MHz 84-Pin PLCC

Say goodbye to poor central processing by implementing this YW80L186EB13 microprocessor developed by Intel. This microprocessor has an operating temperature range of 0 °C to 70 °C. 13 MHz is its maximum speed. This is a 16 bit processor. This device is based on the 80186 core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.