Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
30(Typ) | |
20 | |
1.3 | |
5 | |
8 | |
7 | |
600 | |
1.56@1.4A | |
600 | |
0.005 | |
No | |
-40 | |
125 | |
Box | |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 4.19(Max) |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
By applying a forward-biased voltage to this triac Z0103MAG thyristor manufactured from ON Semiconductor the bistable switch will continue to stay on. This device has a surge current rating of 8 A. This product comes packaged in bulk, so the parts will be stored loosely. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
EDA / CAD Models |