Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
30(Typ) | |
20 | |
1.3 | |
5 | |
8 | |
7 | |
600 | |
1.8@11A | |
600 | |
0.005 | |
No | |
-40 | |
110 | |
Tape and Reel |
Use this triac Z0103MNT1G thyristor manufactured from ON Semiconductor as a bistable switch in your circuit. This device has a surge current rating of 8 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 150 °C.