Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
100(Min) | |
20 | |
1.3 | |
10 | |
21 | |
10 | |
600 | |
2@5.5A | |
600 | |
4 | |
0.005 | |
No | |
-40 | |
125 | |
Bag | |
Industrial | |
Befestigung | Through Hole |
Verpackungshöhe | 7.3 mm |
Verpackungsbreite | 4.5 mm |
Verpackungslänge | 10.1(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-202 |
3 |
Use this triac Z0409MF 1AA2 thyristor manufactured from STMicroelectronics as a bistable switch in your circuit. This device has a surge current rating of 21 A. This product comes packaged in bulk, so the parts will be stored loosely. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
EDA / CAD Models |