Z3 Technology, LLCZ3-DM8107-SDI-RPSEingebettete Systementwicklungsboards und -kits
Z3-DM8107-MOD System on Module - SOM Development Board 1GB RAM 256MB Flash Linux 2.6
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Development Board | |
Z3-DM8107-MOD | |
System on Module - SOM | |
1GB | |
256MB | |
Flash | |
2 | |
1 | |
1 | |
2 | |
HDMI | |
LCD | |
Linux 2.6 | |
No | |
Yes | |
Flash | |
Linux 2.6 | |
Yes |
Entwicklungskit-Beschreibung
The RPS kit features our production-ready module, a reference application board and the software demonstration kit, along with the documentation needed to quickly evaluate the capabilities of our products.
Entwicklungskit-Funktionen
Benefits:
- Fully integrated hardware and software audio/video system.
- Ready to use, out of the box commands for encod-ing, decoding and streaming.
- Cost effective design, ready for manufacturing volumes.
- Supports H.264 multichannel in all video resolutions from QCIF to 1080p60.
- Versatile encoding modes such as low latency, high quality, low bit rate.
- Full A/V synchronization even after hours of re-cording.
Hardware:
- One Z3-DM8107-MOD OEM-ready video SOM
- 82mm x 43mm, 240 pin DIMM interface
- 1GB DDR3, 256MB Flash
- One Z3-DM8107-APP-1x application board
- 121mm x 206mm
- GigE, SATA2, serial, USB 2.0
- Inputs:
-Analog stereo audio
-2 x 3G-SDI OR 2 x ASI- Outputs:
-1 x ASI OR 3G-SDI
Software:
- Pre-loaded, OEM-ready Video Application Executable commands
-Streaming H.264 encoder up to 1080p60
-H.264 video, from QCIF to 1080p/i at 60 fps; AAC audio
-Fully controllable parameters: resolution, max bit rate, GOP, on-the-fly bit rate control, … etc.
-Low latency mode
-RTP or MPEG-2 TS (optional) output
-Streaming decoder
-H.264 video from QCIF to 1080p/i at up to 60 fps with audio
-Flexible resizer allows full frame display of smaller resolutions
-RTP or MPEG-2 TS support- RDK framework
- Source code license available
- Linux 2.6, u-boot, root file-system, NAND boot, tool chain, flash programming tool
Dieses Entwicklungskit enthält
- One production quality Z3-DM8107-MOD (82mm x 43mm) module.
- One production quality Z3-DM8107-APP-1x (108mm x 88mm) application board.
- Schematic and Gerbers of Z3-DM8107-APP-1x.
- Stage1 boot loader, Linux 2.6 kernel, filesys all is easy-to-use (pre-chewed) tar file.
- Flash update/programming tool.
- Exe versions of our OpenMax and low-latency RTP software applications under licensing terms.
Weitere Informationen zum Entwicklungskit