Compliant | |
EAR99 | |
Obsolete | |
Z84C2006PEG | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.06(Max) |
Verpackungsbreite | 14.22(Max) |
Verpackungslänge | 52.58(Max) |
Leiterplatte geändert | 40 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
40 | |
Leitungsform | Through Hole |
In order to make your CPU more versatile use this fantastic Z84C2006PEG microcontroller from Ixys Corporation. This microcontroller has an operating temperature range of -40 °C to 100 °C. It has a maximum clock speed of 6.17 MHz. This is a 8 bit processor. It has romless program memory. This device is based on the Z80 core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.