IXYSZ8523020VSGSchnittstellencontroller
Serial Communication Controller Serial Interface 5V 44-Pin PLCC
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 3.86(Max) |
Verpackungsbreite | 16.66(Max) |
Verpackungslänge | 16.66(Max) |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | PLCC |
44 | |
Leitungsform | J-Lead |
With the Z8523020VSG microcontroller from Ixys Corporation, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 20 MHz. It has romless program memory. This device is based on the Z80 core architecture. This is a 8 bit processor.