Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.44(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 18(Max) |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
28 | |
Leitungsform | Gull-wing |
In order to make your CPU more versatile use this fantastic Z86E8316SEG microcontroller from Ixys Corporation. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3.5 V, while its maximum is 5.5 V. This is a 8 bit processor. Its eprom program memory is 4KB. Its ADC resolution is 8. This device is based on the eZ8 core architecture.