Reduced Price
IXYSZ8F1681AN024XKMicrocontrollers - MCUs
MCU 8-bit eZ8 CISC 16KB Flash 2.5V/3.3V 44-Pin LQFP
Compliant | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) |
Verpackungsbreite | 10.1(Max) |
Verpackungslänge | 10.1(Max) |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
44 | |
Leitungsform | Gull-wing |
Use this programmable Z8F1681AN024XK microcontroller manufactured by Ixys Corporation, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. This is a 8 bit processor. This device is based on the eZ8 core architecture. Its flash program memory is 16KB. Its ADC resolution is 12, while its DAC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.