IXYSZ8F3281AN024XKMicrocontrollers - MCUs
MCU 8-bit eZ8 CISC 32KB Flash 2.5V/3.3V 44-Pin LQFP
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) |
Verpackungsbreite | 10.1(Max) |
Verpackungslänge | 10.1(Max) |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
44 | |
Leitungsform | Gull-wing |
This Z8F3281AN024XK microcontroller from Ixys Corporation is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. Its flash program memory is 32KB. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 12. This device is based on the eZ8 core architecture.