Reduced Price
IXYSZ8F3282AT024XKMicrocontrollers - MCUs
MCU 8-bit eZ8 CISC 32KB Flash 2.5V/3.3V 80-Pin LQFP
Compliant | |
5A992c. | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Leiterplatte geändert | 80 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
80 | |
Leitungsform | Gull-wing |
This Z8F3282AT024XK microcontroller from Ixys Corporation will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. This is a 8 bit processor. Its flash program memory is 32KB. This device is based on the eZ8 core architecture. Its ADC resolution is 12, while its DAC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.