IXYSZ8F6081AN024XKMicrocontrollers - MCUs
MCU 8-bit eZ8 CISC 60KB Flash 2.5V/3.3V 44-Pin LQFP
Not Compliant | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) |
Verpackungsbreite | 10.1(Max) |
Verpackungslänge | 10.1(Max) |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
44 | |
Leitungsform | Gull-wing |
A microcontroller is used in modern day control systems, this Z8F6081AN024XK microcontroller from Ixys Corporation is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. This is a 8 bit processor. This device is based on the eZ8 core architecture. Its ADC resolution is 12, while its DAC resolution is 12. Its flash program memory is 60KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.