IXYSZ8F6482AT024XKMicrocontrollers - MCUs
MCU 8-bit eZ8 CISC 64KB Flash 2.5V/3.3V 80-Pin LQFP
Compliant | |
5A992c. | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Leiterplatte geändert | 80 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
80 | |
Leitungsform | Gull-wing |
Used in any modern day system or circuit design this Z8F6482AT024XK microcontroller from Ixys Corporation, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the eZ8 core architecture. Its flash program memory is 64KB. This is a 8 bit processor. Its ADC resolution is 12, while its DAC resolution is 12.