Diodes IncorporatedZABG4002JA16TCStromversorgungsregler und -monitore
Controller 3V to 8V 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65(Max) |
Verpackungsbreite | 3.05(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
16 | |
Leitungsform | No Lead |
The ZABG4002JA16TC power monitoring system from Diodes Zetex will make your application better. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.