HoneywellZD30S20A01Schnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 1.27N Thru-Hole PC Pins Automotive
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
Look no further for a switch to quickly open or close your circuit and use the ZD30S20A01 snap-action switch from Honeywell. This device has a maximum current rating of 3 A @ 125VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The ZD30S20A01 snap action switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC. This product is 14.7 mm long, 12 mm tall and 5.4 mm deep.