Diodes IncorporatedZDT1053TAGP BJT

Trans GP BJT NPN 75V 5A 2750mW 8-Pin SM8 T/R

Diodes Zetex has the solution to your circuit's high-voltage requirements with their NPN ZDT1053TA general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 2750 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 75 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

1.768 Stück: heute versandbereit

    Total86,27 €Price for 143

    • Service Fee  6,60 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2333+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      143
      Maximum Of:
      1768
      Country Of origin:
      Deutschland
         
      • Price: 0,6033 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2333+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 1.768 Stück
      • Price: 0,6033 €