Diodes IncorporatedZDT6702TADarlington BJT
Trans Darlington NPN/PNP 60V 1.75A 2750mW 8-Pin SM8 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6(Max) mm |
Verpackungsbreite | 3.7(Max) mm |
Verpackungslänge | 6.7(Max) mm |
Leiterplatte geändert | 8 |
Lieferantenverpackung | SM8 |
8 |
Amplify your current using Diodes Zetex's npn and PNP ZDT6702TA Darlington transistor in order to yield a higher current gain. This product's maximum continuous DC collector current is 1.75 A, while its minimum DC current gain is 5000@10mA@5 V|5000@500mA@5V|3500@2A@5V|500@4A@5V@NPN|2000@10mA@5V|2000@500mA@5V|1500@2A@5V|1000@. It has a maximum collector emitter saturation voltage of 0.95@0.5mA@0.5A|1.28@2mA@1.75A@NPN|1@0.5mA@0.5A|1.28@2mA@1.75A@PNP V. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.85@2mA@1.75A@NPN|1.9@2mA@1.75A@PNP V. Its maximum power dissipation is 2750 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 10 V.