Diodes IncorporatedZHCS350TAGleichrichter

Diode Schottky 0.35A 2-Pin SOD-523 T/R

Converting from AC to DC is simple when using a Schottky diode ZHCS350TA rectifier from Diodes Zetex. Its maximum power dissipation is 330 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 4.2 A, while its maximum continuous forward current is 0.35 A. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 64.925 Stück

Regional Inventory: 1.925

    Total0,10 €Price for 1

    1.925 auf Lager: heute versandbereit

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2320+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1925
      Country Of origin:
      China
         
      • Price: 0,0951 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2320+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1.925 Stück
      • Price: 0,0951 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      14 Wochen
      • In Stock: 63.000 Stück
      • Price: 0,0894 €