Diodes IncorporatedZLDO1117K12TCLinear Regulators
LDO Regulator Pos 1.2V 1A 3-Pin(2+Tab) TO-252 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1.2 | |
1 | |
2.7 | |
18 | |
1.35@1A | |
0.1% | |
0.2% | |
10 | |
15000 | |
73°C/W | |
12°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.29 |
Verpackungsbreite | 6.1 |
Verpackungslänge | 6.58 |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-252 |
3 | |
Leitungsform | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO ZLDO1117K12TC linear regulator from Diodes Zetex. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 15000 mW. This voltage regulation device's single output can produce a current up to 1 A. With a small input voltage of 2.7 V and a max of 18 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Its maximum power dissipation is 15000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 1.35@1A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.