Diodes IncorporatedZLDO1117K33TCLinear Regulators
LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) TO-252 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
1 | |
2.7 | |
18 | |
1.35@1A | |
0.1% | |
6.6mV | |
10 | |
15000 | |
73°C/W | |
12°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.29 |
Verpackungsbreite | 5.57 |
Verpackungslänge | 6.58 |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-252 |
3 | |
Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO ZLDO1117K33TC linear regulator manufactured by Diodes Zetex. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 15000 mW. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 2.7 V while not exceeding 18 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Its maximum power dissipation is 15000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 1.35@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.