Diodes IncorporatedZLDO1117QG18TALinear Regulators
LDO Regulator Pos 1.8V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 |
| Verpackungsbreite | 3.5 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO ZLDO1117QG18TA linear regulator from Diodes Zetex to control your voltage levels! This device has a maximum power dissipation of 15000 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. With a small input voltage of 2.7 V and a max of 18 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Its maximum power dissipation is 15000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 1.35@1A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
