Diodes IncorporatedZLLS350TAGleichrichter
Diode Schottky 40V 0.65A 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.77(Max) mm |
Verpackungsbreite | 0.85(Max) mm |
Verpackungslänge | 1.3(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode ZLLS350TA rectifier from Diodes Zetex. Its maximum power dissipation is 413 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 6 A, while its maximum continuous forward current is 0.65 A. It is made in a single configuration.