HoneywellZM10E50B01Schnappschalter
Switch Snap Action N.O./N.C. SPDT Short Straight Lever 0.1A 250VAC 30VDC 0.34N Thru-Hole PC Pins
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This ZM10E50B01 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 0.1 A @ 250VAC 30VDC@(CQC/cUL/UL). It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The ZM10E50B01 snap action switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30@(CQC/cUL/UL) VDC. This product is 19.8 mm long, 6.4 mm tall and 19.4 mm deep.