Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Durchmesser | 2.6(Max) |
Befestigung | Surface Mount |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | MELF |
Lieferantenverpackung | MELF |
2 |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator ZM4730A-GS08 zener diode from Vishay. Its test current is 64 mA. This device has a maximum regulator current of 234 mA. Its maximum power dissipation is 1000 mW. Its maximum leakage current is 50 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%.
EDA / CAD Models |