Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Durchmesser | 2.6(Max) mm |
Befestigung | Surface Mount |
Verpackungslänge | 5.2(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | MELF |
Lieferantenverpackung | MELF |
2 |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator ZM4735A-GS08 zener diode from Vishay. Its test current is 41 mA. Its maximum leakage current is 10 μA. Its maximum power dissipation is 1000 mW. This device has a maximum regulator current of 146 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%.
EDA / CAD Models |