VishayZM4736A-GS08Zener

Diode Zener Single 6.8V 5% 1000mW 2-Pin MELF T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator ZM4736A-GS08 zener diode from Vishay. Its test current is 37 mA. This device has a maximum regulator current of 133 mA. Its maximum power dissipation is 1000 mW. Its maximum leakage current is 10 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

1.569 Stück: heute versandbereit

    Total0,14 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1846+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1569
      Country Of origin:
      China
         
      • Price: 0,1400 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1846+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 1.569 Stück
      • Price: 0,1400 €