Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Durchmesser | 2.6(Max) |
Befestigung | Surface Mount |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | MELF |
Lieferantenverpackung | MELF |
2 |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator ZM4740A-GS08 zener diode from Vishay. Its maximum leakage current is 10 μA. Its maximum power dissipation is 1000 mW. This device has a maximum regulator current of 91 mA. Its test current is 25 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.
EDA / CAD Models |