VishayZM4744A-GS08Zener

Diode Zener Single 15V 5% 1000mW 2-Pin MELF T/R

Access the reverse breakdown region using a voltage regulator ZM4744A-GS08 zener diode from Vishay. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1000 mW. This device has a maximum regulator current of 61 mA. Its test current is 17 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 19.371 Stück

Regional Inventory: 7.405

    Total0,12 €Price for 1

    7.405 auf Lager: heute versandbereit

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      7405
      Country Of origin:
      China
         
      • Price: 0,1186 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 7.405 Stück
      • Price: 0,1186 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      10 Wochen
      • In Stock: 11.966 Stück
      • Price: 0,3239 €