Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Durchmesser | 2.6(Max) |
Befestigung | Surface Mount |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | MELF |
Lieferantenverpackung | MELF |
2 |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator ZM4745A-GS08 zener diode from Vishay. This device has a maximum regulator current of 57 mA. Its test current is 15.5 mA. Its maximum power dissipation is 1000 mW. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 16 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
EDA / CAD Models |