Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
20 | |
5% | |
1000 | |
12.5 | |
5 | |
45 | |
22 | |
1000 | |
-65 | |
175 | |
Automotive | |
Tape and Reel | |
Durchmesser | 2.6(Max) |
Befestigung | Surface Mount |
Verpackungslänge | 5.2(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | MELF |
Lieferantenverpackung | MELF |
2 |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator ZM4747A-GS08 zener diode from Vishay. Its maximum power dissipation is 1000 mW. This device has a maximum regulator current of 45 mA. Its test current is 12.5 mA. Its maximum leakage current is 5 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
EDA / CAD Models |