HoneywellZM50E60B01Schnappschalter
Switch Snap Action N.O./N.C. SPDT Short Straight Lever 5A 250VAC 30VDC 0.34N Thru-Hole PC Pins
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
Only this ZM50E60B01 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC@(cUL/UL). This snap action switch has an operating temperature range of -40 °C to 125 °C. The ZM50E60B01 snap action switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30@(cUL/UL) VDC. This product is 19.8 mm long, 6.4 mm tall and 19.4 mm deep.