C&KZMA00A150L04PCSchnappschalter
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 60VDC 0.49N Thru-Hole PC Pins Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
This ZMA00A150L04PC snap-action switch from C&K Components can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 125VAC 60VDC@(cUL/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The ZMA00A150L04PC snap action switch has a PC pin termination style. This product is 13.55 mm long, 10.9 mm tall and 5.8 mm deep. The maximum AC voltage rating is 125(cUL/ENEC14/UL) VAC and the maximum DC voltage rating is 60@(cUL/UL) VDC.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
