C&KZMCJF7P0LSchnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 1.47N Thru-Hole PC Pins Bulk
Compliant | |
EAR99 | |
Active | |
ZMCJF7P0L | |
Automotive | No |
PPAP | No |
The ZMCJF7P0L snap-action switch from C&K Components makes opening or closing your circuit a fast operation. This device has a maximum current rating of 3 A @ 125VAC 30VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ZMCJF7P0L snap action switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC. This product is 12.8 mm long, 5.8 mm tall and 9.8 mm deep.